+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 90A | |
Coil current | 62.5mA | |
Relay variant | bistable, power | |
Mounting | connectors | |
Body dimensions | 38.5x30x17.5mm | |
AC contacts rating @R | 90A / 276V AC | |
Coil resistance | 384Ω | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Coil power consumption | 1.5W | |
Operate time | 20ms | |
Mechanical durability | 100000 cycles | |
Electrical life | 10000 cycles | |
Terminal pitch | 5mm | |
Operating temperature | -40...85°C |