+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C027500NAE

Indicator: with neon lamp; flat; 230VAC; Cutout: Ø10mm; connectors


Manufacturer: BULGIN

Manufacturer part number:
C027500NAE
TME Symbol:
AE-C027500NAE

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Kind of indicator
flat
Operating voltage
230V AC
Mounting hole dimensions
Ø10mm
Leads
connectors
Leads dimensions
6.3x0.8mm
Body material
plastic
Body colour
silver
IP rating
IP20
Panel thickness
max. 12mm
Operating temperature
-25...85°C
Dimensions
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
C027500NAE
3432 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 2 pcs - 5.96 USDGross price for quantities from 2 pcs - 5.96 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 1000 pcs - 3.54 USDGross price for quantities from 1000 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs