+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1710HO

Switch: toggle; Pos: 2; SPDT; ON-ON; 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C1710HO
TME Symbol:
AE-C1710HOAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
1700
Operating temperature
-25...70°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.7mm
Knob height
16.4mm
Actuator material
polyamide
IP rating
IP40
Leads dimensions
6.3x0.8mm
Dimensions
Gross weight9.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C1710HO
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 20 pcs - 5.72 USDGross price for quantities from 20 pcs - 5.72 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 100 pcs