+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H8351RP

Switch: vandal resistant; Pos: 2; DPST-NO; 8300; 12A/250VAC


Manufacturer: BULGIN

Manufacturer part number:
H8351RP
TME Symbol:
AE-H8351RPAAA

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO
Manufacturer series
8300
AC contacts rating @R
12A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Leads dimensions
4.8x0.8mm
Button shape
prominent, round
Mounting hole dimensions
19.7x12.9mm
Actuator colour
silver
Gross weight34.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
H8351RP
0 in TME stock
Net price for quantities from 500 pcs - 18.98 USDGross price for quantities from 500 pcs - 18.98 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 500.
Multiplicity: 250.
Packaging method by the manufacturerTray = 40 pcsTray = 50 pcsCardboard = 200 pcsCardboard = 250 pcs