+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H8553VBBG3

ROCKER; DPST; Pos: 2; ON-OFF; 10A/250VAC; green; 8500; 230V


Manufacturer: BULGIN

Manufacturer part number:
H8553VBBG3
TME Symbol:
AE-H8553VBNAE

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
green
Illumination
neon lamp
Manufacturer series
8500
Backlight colour
green
Illumination voltage
230V
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
19.3x12.9mm
Button marking
blank
Shape
rectangular
Related items
AE-F0167LOAAA
Dimensions
Gross weight5.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Rocker Switches BULGIN,
See other products from this series.:
*
H8553VBBG3
540 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 25 pcs - 8.12 USDGross price for quantities from 25 pcs - 8.12 USD
Net price for quantities from 50 pcs - 7.83 USDGross price for quantities from 50 pcs - 7.83 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
Net price for quantities from 250 pcs - 7.25 USDGross price for quantities from 250 pcs - 7.25 USD
Net price for quantities from 500 pcs - 6.99 USDGross price for quantities from 500 pcs - 6.99 USD
Net price for quantities from 1000 pcs - 6.75 USDGross price for quantities from 1000 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.