+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AE30M-TT-01

Signaller: sound; buzzer; 6÷14VDC; 75dB; AE30M; IP34; black


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AE30M-TT-01
TME Symbol:
AE30M-TT-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
buzzer
Sound level
75dB
Manufacturer series
AE30M
IP rating
IP34
Operating temperature
-30...85°C
Colour
black
Current consumption
30mA
Operating current
30mA
Supply voltage
  • 6...14V DC
Dimensions
Gross weight157.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
AE30M-TT-01
0 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 5 pcs - 11.38 USDGross price for quantities from 5 pcs - 11.38 USD
Net price for quantities from 25 pcs - 10.56 USDGross price for quantities from 25 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.