+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEA0810330M080R

Capacitor: electrolytic; SMD; 33uF; 80VDC; Ø8x10.5mm; ±20%; 5000h


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA0810330M080R
TME Symbol:
AEA0810330M080R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
80V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
0.13A
ESR value
1880mΩ
Height
10.5mm
Roll diameter max.
380mm
Diameter
8mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA0810330M080R
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.