+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEA1010102M010R

Capacitor: electrolytic; SMD; 1000uF; 10VDC; Ø10x10mm; ±20%; 5000h


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA1010102M010R
TME Symbol:
AEA1010102M010R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
0.85A
ESR value
90mΩ
Height
10mm
Roll diameter max.
380mm
Diameter
10mm
Gross weight1.383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA1010102M010R
294 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2500 pcs - 0.48 USDGross price for quantities from 2500 pcs - 0.48 USD
Net price for quantities from 3500 pcs - 0.46 USDGross price for quantities from 3500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs