+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEA1010331M050R

Capacitor: electrolytic; SMD; 330uF; 50VDC; Ø10x10mm; ±20%; 5000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA1010331M050R
TME Symbol:
AEA1010331M050R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
0.9A
ESR value
0.12Ω
Height
10mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA1010331M050R
0 in TME stock
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.