+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEA1010470M080R

Capacitor: electrolytic; SMD; 47uF; 80VDC; Ø10x10mm; ±20%; 5000h


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA1010470M080R
TME Symbol:
AEA1010470M080R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
0.2A
ESR value
900mΩ
Height
10mm
Roll diameter max.
380mm
Diameter
10mm
Gross weight1.373 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA1010470M080R
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs