+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEA1616331M080R

Capacitor: electrolytic; SMD; 330uF; 80VDC; Ø16x16.5mm; ±20%; 5000h

Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA1616331M080R
TME Symbol:
AEA1616331M080R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
80V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
793mA
ESR value
0.17Ω
Height
16.5mm
Roll diameter max.
380mm
Diameter
16mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA1616331M080R
0 in TME stock
Net price for quantities from 200 pcs - 2.89 USDGross price for quantities from 200 pcs - 2.89 USD
Net price for quantities from 800 pcs - 2.44 USDGross price for quantities from 800 pcs - 2.44 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.