+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEF1010331M025R

Capacitor: electrolytic; SMD; 330uF; 25VDC; Ø10x10.5mm; ±20%; AEF


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEF1010331M025R
TME Symbol:
AEF1010331M025R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
AEF
Operating current
0.75A
ESR value
230mΩ
Height
10.5mm
Roll diameter max.
380mm
Diameter
10mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEF1010331M025R
0 in TME stock
Net price for quantities from 550 pcs - 0.33 USDGross price for quantities from 550 pcs - 0.33 USD
Net price for quantities from 1100 pcs - 0.32 USDGross price for quantities from 1100 pcs - 0.32 USD
Net price for quantities from 2200 pcs - 0.31 USDGross price for quantities from 2200 pcs - 0.31 USD
No. of pieces (Multiplicity: 550)
Minimum order quantity: 550.
Multiplicity: 550.