+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 33µF | |
Operating voltage | 80V DC | |
Body dimensions | Ø8x10.5mm | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Manufacturer series | AEK | |
Operating current | 0.45A | |
ESR value | 1950mΩ | |
Height | 10.5mm | |
Roll diameter max. | 380mm | |
Diameter | 8mm |