+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEP17012

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 200A

Manufacturer: PANASONIC

Manufacturer part number:
AEP17012
TME Symbol:
AEP17012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
200A
Coil current
500mA
Relay variant
power
Manufacturer series
AEP
Mounting
screw type
Body dimensions
95x45x86.4mm
Coil resistance
24Ω
Contact material
copper alloy
DC contacts rating @R
200A / 400V DC
Coil power consumption
6W
Operate time
50ms
Mechanical durability
200000 cycles
Electrical life
3000 cycles
Operating temperature
-40...80°C
Gross weight600 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AEP17012
0 in TME stock
No. of pieces (Multiplicity: 25)
Product for special order