+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 80A | |
Coil current | 176mA | |
Switched voltage | max. 1kV DC | |
Coil voltage min. | 18V DC | |
Relay variant | power | |
Manufacturer series | AEP | |
Mounting | on panel | |
Body dimensions | 75.5x79x40mm | |
DC contacts rating @R | 80A / 400V DC | |
Coil power consumption | 4.2W | |
Mechanical durability | 100000 cycles | |
Operating temperature | -40...80°C |