+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTE POWER
Manufacturer | ATTE POWER | |
Type of CCTV accessories | PoE adapter | |
Number of ports | 2 | |
Connection | RJ45, RJ45 - PoE | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 51mm | |
Height | 23mm | |
Application | CCTV | |
Length | 73mm | |
Operating temperature | -25...50°C | |
Output power | 90W |