+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEV14024

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 400A; automotive


Manufacturer: PANASONIC

Manufacturer part number:
AEV14024
TME Symbol:
AEV14024

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
400A
DC contacts rating @R
120A / 450V DC
Relay variant
automotive
Coil resistance
136Ω
Coil power consumption
4.2W
Contact material
copper alloy
Operating temperature
-40...80°C
Body dimensions
75.5x40x80mm
Mounting
screw type
Mechanical durability
200000 cycles
Coil current
176mA
Operate time
50ms
Electrical life
1000 cycles
Gross weight400 g
Certificates
See other products in this category: Automotive Electromagnetic Relays PANASONIC,
*
AEV14024
0 in TME stock
Net price for quantities from 20 pcs - 269.24 USDGross price for quantities from 20 pcs - 269.24 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.