+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 300A | |
DC contacts rating @R | 200A / 450V DC | |
Relay variant | automotive | |
Coil resistance | 96Ω | |
Coil power consumption | 6W | |
Contact material | copper alloy | |
Operating temperature | -40...85°C | |
Body dimensions | 95x45x86.4mm | |
Mounting | screw type | |
Leads | cables | |
Mechanical durability | 200000 cycles | |
Coil current | 250mA | |
Operate time | 50ms | |
Electrical life | 3000 cycles |