+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEV31012

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 30A; automotive


Manufacturer: PANASONIC

Manufacturer part number:
AEV31012
TME Symbol:
AEV31012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
30A
DC contacts rating @R
10A / 450V DC
Relay variant
automotive
Coil resistance
116Ω
Coil power consumption
1.24W
Operating temperature
-40...80°C
Body dimensions
66.8x37.9x49.7mm
Mounting
screw type
Mechanical durability
100000 cycles
Coil current
103mA
Operate time
50ms
Electrical life
30000 cycles
Gross weight80 g
Certificates
See other products in this category: Automotive Electromagnetic Relays PANASONIC,
*
AEV31012
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order