+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 160µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø8x10.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -55...125°C | |
Manufacturer series | AEVB | |
Operating current | 0.3A | |
ESR value | 180mΩ | |
Height | 10.5mm | |
Diameter | 8mm |