+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEVB1213331M035R

Capacitor: electrolytic; SMD; 330uF; 35VDC; Ø12.5x13.5mm; ±20%

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
AEVB1213331M035R
TME Symbol:
AEVB1213331M035R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-55...125°C
Manufacturer series
AEVB
Operating current
1.2A
ESR value
80mΩ
Height
13.5mm
Diameter
12.5mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEVB1213331M035R
0 in TME stock
Net price for quantities from 1500 pcs - 1.11 USDGross price for quantities from 1500 pcs - 1.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 500.
Multiplicity: 250.