+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEVB1616152M025R

Capacitor: electrolytic; SMD; 1500uF; 25VDC; Ø16x16.5mm; ±20%; AEVB

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
AEVB1616152M025R
TME Symbol:
AEVB1616152M025R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.5mF
Operating voltage
25V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...125°C
Manufacturer series
AEVB
Operating current
1.8A
ESR value
50mΩ
Height
16.5mm
Diameter
16mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEVB1616152M025R
0 in TME stock
Net price for quantities from 800 pcs - 1.51 USDGross price for quantities from 800 pcs - 1.51 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.