+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

188196

Short-stroke cylinder; Piston diam: 32mm; Piston stroke: 10mm


Manufacturer: FESTO

Manufacturer part number:
188196
TME Symbol:
AEVC-32-10-I-P

Specification

Manufacturer
FESTO
Type of pneumatic module
short-stroke cylinder
Piston diameter
32mm
Piston stroke
10mm
Thread
G 1/8"
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight154.4 g
Certificates
See other products in this category: Actuators FESTO,
*
188196
1 in TME stock
Net price for quantities from 1 pcs - 117.86 USDGross price for quantities from 1 pcs - 117.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.