+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | safety | |
Contacts configuration | SPST-NO | |
Contact current max. | 120A | |
DC contacts rating @R | 80A / 400V DC | |
Relay variant | automotive, safety | |
Operating temperature | -40...80°C | |
Body dimensions | 114.3x82.3x34.6mm | |
Mounting | screw type | |
Leads | screw | |
Mechanical durability | 100 cycles | |
Electrical life | 5 cycles |