+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AEVS960122

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 600A; automotive


Manufacturer: PANASONIC

Manufacturer part number:
AEVS960122
TME Symbol:
AEVS960122

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
600A
DC contacts rating @R
60A / 450V DC
Relay variant
automotive
Coil resistance
32Ω
Coil power consumption
4.5W
Operating temperature
-40...80°C
Body dimensions
77x67.8x37.7mm
Mounting
connectors
Mechanical durability
200000 cycles
Coil current
375mA
Operate time
50ms
Electrical life
70000 cycles
Gross weight240 g
Certificates
See other products in this category: Automotive Electromagnetic Relays PANASONIC,
*
AEVS960122
0 in TME stock
Net price for quantities from 20 pcs - 188.78 USDGross price for quantities from 20 pcs - 188.78 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.