+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AF900A-20

Compressed air filter; 17500l/min; max.8.5bar; 20um; Flowmatik


Manufacturer: PNEUMAT

Manufacturer part number:
AF900A-20
TME Symbol:
AF900A-20

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air filter
Flow
17500l/min
Operating pressure
max. 8.5bar
Filtration accuracy
20µm
Application
compressed air
Manufacturer series
Flowmatik
Input thread
G 2" internal
Output thread
G 2" internal
Operating temperature
-10...60°C
Dimensions
Gross weight100 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
AF900A-20
0 in TME stock
Net price for quantities from 1 pcs - 433.65 USDGross price for quantities from 1 pcs - 433.65 USD
Net price for quantities from 5 pcs - 405.67 USDGross price for quantities from 5 pcs - 405.67 USD
Net price for quantities from 10 pcs - 377.70 USDGross price for quantities from 10 pcs - 377.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.