+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFBR-59F3Z

Toslink component: duplex transmitter/receiver; 650nm; 3.3VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
AFBR-59F3Z
TME Symbol:
AFBR-59F3Z

Specification

Manufacturer
BROADCOM (AVAGO)
Type of TOSLINK component
duplex transmitter/receiver
Operating temperature
0...70°C
Wavelength
650nm
Data transfer rate
1Mbps
Supply voltage
  • 3.3V DC
Gross weight15 g
Certificates
See other products in this category: Toslink - Transmitters and Receivers BROADCOM (AVAGO),
*
AFBR-59F3Z
0 in TME stock
Net price for quantities from 150 pcs - 22.71 USDGross price for quantities from 150 pcs - 22.71 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.