+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50701

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 20


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50701
TME Symbol:
AFCP20-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Flammability rating
UL94V-2
Conduit size
20
Operating temperature
-50...135°C
Gross weight6.31 g
Certificates
EAN code4031026321219
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50701
10 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 150 pcs - 1.31 USDGross price for quantities from 150 pcs - 1.31 USD
Packaging method by the manufacturer:Bag = 10 pcs