+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50613

Fixing clamp; Øbundle : 20.5mm; W: 11.1mm; stainless steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50613
TME Symbol:
AFCSS20-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Bundle diameter
20.5mm
Width
11.1mm
Holder material
stainless steel
Panel cutout diameter
5.1mm
Gross weight7 g
Certificates
EAN code4031026310534
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
166-50613
0 in TME stock
Net price for quantities from 10 pcs - 11.84 USDGross price for quantities from 10 pcs - 11.84 USD
Net price for quantities from 50 pcs - 10.86 USDGross price for quantities from 50 pcs - 10.86 USD
Net price for quantities from 150 pcs - 9.53 USDGross price for quantities from 150 pcs - 9.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.