+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFE031AIRGZT

IC: A/D converter; 4-wire SPI,serial; 1.5Msps; VQFN48; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AFE031AIRGZT
TME Symbol:
AFE031AIRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Sampling speed
1.5Msps
Case
VQFN48
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...3.6V
Number of channels
1
Interface
  • 4-wire SPI
  • serial
Gross weight0.069 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
AFE031AIRGZT
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.