+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFE7071IRGZR

IC: D/A converter; 14bit; 65Msps; VQFN48; 1.8÷3.3VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AFE7071IRGZR
TME Symbol:
AFE7071IRGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
65Msps
Case
VQFN48
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Operating voltage
1.8...3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
AFE7071IRGZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order