+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFGHL50T65SQD

Transistor: IGBT; 650V; 50A; 134W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
AFGHL50T65SQD
TME Symbol:
AFGHL50T65SQD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
134W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
102nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
AFGHL50T65SQD
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 30 pcs - 3.60 USDGross price for quantities from 30 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.