+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFGHL50T65SQDC

Transistor: IGBT; 650V; 50A; 119W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
AFGHL50T65SQDC
TME Symbol:
AFGHL50T65SQDC

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
119W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
94nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
AFGHL50T65SQDC
0 in TME stock
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 2 pcs - 10.46 USDGross price for quantities from 2 pcs - 10.46 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.01 USDGross price for quantities from 10 pcs - 8.01 USD
Net price for quantities from 20 pcs - 7.73 USDGross price for quantities from 20 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.