+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFGHL75T65SQDC

Transistor: IGBT; 650V; 75A; 188W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
AFGHL75T65SQDC
TME Symbol:
AFGHL75T65SQDC

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
188W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
139nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
AFGHL75T65SQDC
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.