+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFPX0L14R

Automation module: PLC programmable controller; OUT: 6; IN: 8


Manufacturer: PANASONIC

Manufacturer part number:
AFPX0L14R
TME Symbol:
AFPX0L14R

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
6
Number of inputs
8
Manufacturer series
FP-X0
Kind of input 1
digital, transistor
Kind of output 1
relay, transistor
Body dimensions
90x79x86mm
Operating temperature
0...55°C
The programming method
USB
Electrical input 1 parameters
24V DC
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight381.8 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFPX0L14R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order