+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFPXHC60PD

Automation module: PLC programmable controller; OUT: 28; IN: 32

Manufacturer: PANASONIC

Manufacturer part number:
AFPXHC60PD
TME Symbol:
AFPXC60PDJ

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
28
Number of inputs
32
Manufacturer series
FP-X
Kind of input 1
transistor
Kind of output 1
PNP, transistor
Body dimensions
190x90x79mm
Operating temperature
0...55°C
The programming method
PC, USB
Electrical input 1 parameters
24V DC
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight836.8 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFPXHC60PD
2 in TME stock
Net price for quantities from 1 pcs - 869.31 USDGross price for quantities from 1 pcs - 869.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts