+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG-16

Cable gland; with long thread; M16; 1.5; IP68; polyamide; black


Manufacturer: KSS WIRING

Manufacturer part number:
AG-16
TME Symbol:
AG-16

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...10mm
Thread length
15mm
Kind of thread
metric
Flammability rating
UL94V-2
Dimension L2
14.4mm
L3 dimension
16.7mm
D1 dimension
16mm
Max. operating voltage
50V AC, 75V DC
Kit contents
  • gasket
  • nut
Dimensions
Gross weight10.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands KSS WIRING,
*
AG-16
5845 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 2 400 pcs