+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 25MHz | |
Waveform frequency range | 1µHz...1MHz (ramp waveform), 1µHz...5MHz (pulse waveform), 1µHz...5MHz (rectangular waveform), 1µHz...10MHz (arbitrary waveform), 1µHz...25MHz (sinus waveform) | |
Kind of display used | LCD 4,3" | |
Display resolution | 480x320 | |
Number of channels | 2 | |
Memory record length | 8kpts | |
Vertical resolution | 14bit | |
Dimensions | 235x110x295mm | |
Interface | USB | |
Kind of modulation | AM, burst, FM, FSK, modulation frequency 2m...20.00KHz (FSK 1μ...100KHz), PM, sweep | |
Waveforms | arbitrary, impulse, noise, ramp, rectangular, sinus | |
Sampling | 125Msps | |
Additional functions | frequency meter | |
Measuring instrument features | Direct Digital Synthesized (DDS) technology | |
Support | SCPI | |
Software | LabVIEW | |
Connectors for the country | Europe |