+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG2

Fuse: fuse; 2A; 600VAC; time-lag; AG; copper; tinned

NEW

Manufacturer: MERSEN

Manufacturer part number:
AG2
TME Symbol:
AG2

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
2A
Rated voltage
600V AC
Fuse characteristics
time-lag
Manufacturer series
AG
Breaking capacity
100kA
Contact material
copper
Contact plating
tinned
Conform to the norm
CSA UL
Gross weight7.5 g
Certificates
See other products in this category: Other Fuses MERSEN,
See other products from this series.:
*
AG2
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 30.81 USDGross price for quantities from 4 pcs - 30.81 USD