+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG3F

Connector: XLR mini; plug; female; audio video; PIN: 3; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
AG3F
TME Symbol:
AG3F

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Spatial orientation
straight
Cable external diameter
3.5mm
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3F
330 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.71 USDGross price for quantities from 50 pcs - 4.71 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
Net price for quantities from 200 pcs - 4.28 USDGross price for quantities from 200 pcs - 4.28 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
Net price for quantities from 300 pcs - 4.16 USDGross price for quantities from 300 pcs - 4.16 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 100 pcs