+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG3FCRV

Connector: XLR mini; socket; female; audio video; PIN: 3; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
AG3FCRV
TME Symbol:
AG3FCRV

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
3
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Gross weight9.353 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3FCRV
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.98 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 10 pcs - 9.68 USDGross price for quantities from 10 pcs - 9.68 USD
Net price for quantities from 25 pcs - 8.69 USDGross price for quantities from 25 pcs - 8.69 USD
Net price for quantities from 50 pcs - 7.96 USDGross price for quantities from 50 pcs - 7.96 USD
Net price for quantities from 100 pcs - 7.23 USDGross price for quantities from 100 pcs - 7.23 USD
Net price for quantities from 200 pcs - 6.50 USDGross price for quantities from 200 pcs - 6.50 USD
Net price for quantities from 250 pcs - 6.27 USDGross price for quantities from 250 pcs - 6.27 USD
Net price for quantities from 300 pcs - 6.08 USDGross price for quantities from 300 pcs - 6.08 USD
Packaging method by the manufacturer:
Tray = 25 pcsTray = 50 pcsCardboard = 100 pcs