+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG3FL

Connector: XLR mini; plug; female; PIN: 3; for cable; soldering; 5A


Manufacturer: AMPHENOL

Manufacturer part number:
AG3FL
TME Symbol:
AG3FL

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Spatial orientation
straight
Enclosure material
metal
Contact plating
gold-plated
Contact material
brass
Body coating
nickel
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3FL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.19 USDGross price for quantities from 100 pcs - 4.19 USD
Net price for quantities from 200 pcs - 4.04 USDGross price for quantities from 200 pcs - 4.04 USD
Net price for quantities from 300 pcs - 3.96 USDGross price for quantities from 300 pcs - 3.96 USD