+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG3MCC

Connector: XLR mini; socket; male; audio video; PIN: 3; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
AG3MCC
TME Symbol:
AG3MCC

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut, screwed
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Gross weight4.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG3MCC
1424 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.33 USDGross price for quantities from 5 pcs - 5.33 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 200 pcs - 3.68 USDGross price for quantities from 200 pcs - 3.68 USD
Net price for quantities from 300 pcs - 3.59 USDGross price for quantities from 300 pcs - 3.59 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs