+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG4F

Connector: XLR mini; plug; female; audio video; PIN: 4; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
AG4F
TME Symbol:
AG4F

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
4
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Max cable section
0.5mm2
Spatial orientation
straight
Cable external diameter
3.5mm
Gross weight5.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG4F
1370 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 5.21 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 200 pcs - 4.29 USDGross price for quantities from 200 pcs - 4.29 USD
Net price for quantities from 300 pcs - 4.12 USDGross price for quantities from 300 pcs - 4.12 USD
Net price for quantities from 500 pcs - 3.90 USDGross price for quantities from 500 pcs - 3.90 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 100 pcs