+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR mini | |
Connector | plug | |
Kind of connector | male | |
Connector family | audio video | |
Number of pins | 4 | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Current rating | 5A | |
Max cable section | 0.5mm2 | |
Spatial orientation | straight | |
Cable external diameter | 3.5mm |