+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG5FCE

Connector: XLR mini; socket; female; audio video; PIN: 5; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
AG5FCE
TME Symbol:
AG5FCE

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
5
Mechanical mounting
for panel mounting, front side nut, screwed
Electrical mounting
soldering
Current rating
4A
Max cable section
0.5mm2
Gross weight12.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG5FCE
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 9.30 USDGross price for quantities from 100 pcs - 9.30 USD
Packaging method by the manufacturer:Tray = 25 pcs