+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR mini | |
Connector | plug | |
Kind of connector | female | |
Connector family | audio video | |
Number of pins | 5 | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Current rating | 4A | |
Spatial orientation | straight | |
Enclosure material | metal | |
Contact plating | gold-plated | |
Contact material | brass | |
Body coating | nickel |