+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG6F

Connector: XLR mini; plug; female; audio video; PIN: 6; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
AG6F
TME Symbol:
AG6F

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
6
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
1.2A
Max cable section
0.38mm2
Spatial orientation
straight
Cable external diameter
3.5mm
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG6F
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 7 pcs - 8.12 USDGross price for quantities from 7 pcs - 8.12 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.22 USDGross price for quantities from 25 pcs - 7.22 USD
Net price for quantities from 50 pcs - 6.59 USDGross price for quantities from 50 pcs - 6.59 USD
Net price for quantities from 100 pcs - 5.89 USDGross price for quantities from 100 pcs - 5.89 USD
Net price for quantities from 200 pcs - 5.15 USDGross price for quantities from 200 pcs - 5.15 USD
Net price for quantities from 250 pcs - 4.91 USDGross price for quantities from 250 pcs - 4.91 USD
Net price for quantities from 300 pcs - 4.75 USDGross price for quantities from 300 pcs - 4.75 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 100 pcs