+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR mini | |
Connector | plug | |
Number of pins | 6 | |
Electrical mounting | soldering | |
Current rating | 5A | |
Spatial orientation | right | |
Enclosure material | metal | |
Contact plating | gold-plated | |
Contact material | brass | |
Body coating | nickel |