+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AG6MCC

Connector: XLR mini; socket; male; audio video; PIN: 6; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
AG6MCC
TME Symbol:
AG6MCC

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
6
Mechanical mounting
for panel mounting, rear side nut, screwed
Electrical mounting
soldering
Current rating
1.2A
Max cable section
0.38mm2
Gross weight5.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG6MCC
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.72 USDGross price for quantities from 1 pcs - 12.72 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 11.10 USD
Net price for quantities from 25 pcs - 9.51 USDGross price for quantities from 25 pcs - 9.51 USD
Net price for quantities from 50 pcs - 8.00 USDGross price for quantities from 50 pcs - 8.00 USD
Net price for quantities from 100 pcs - 6.60 USDGross price for quantities from 100 pcs - 6.60 USD
Net price for quantities from 125 pcs - 6.42 USDGross price for quantities from 125 pcs - 6.42 USD
Net price for quantities from 200 pcs - 5.68 USDGross price for quantities from 200 pcs - 5.68 USD
Net price for quantities from 250 pcs - 5.26 USDGross price for quantities from 250 pcs - 5.26 USD
Net price for quantities from 300 pcs - 4.90 USDGross price for quantities from 300 pcs - 4.90 USD
Net price for quantities from 500 pcs - 3.74 USDGross price for quantities from 500 pcs - 3.74 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs